MS3456KT18-3SX L/C

Heilind Number:EDA345-064-521-458
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-3SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-3SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-458

Detailed Description

Enhance connectivity in your electronic devices with our 64-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact pitch of .1 inches, ideal for space-constrained PCB layouts. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a single row layout and a row spacing of .2 inches, it offers efficient signal transmission. Upgrade your device's connectivity with this essential component.