345-064-521-478

Heilind Number:EDA345-064-521-478
Manufacturer:EDAC
Manufacturer Number:345-064-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-478

Detailed Description

Enhance your electronic connections with our 64-position Board To Board PCB Connector, engineered for seamless performance. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient conductivity. Its straight mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both commercial and industrial applications. Upgrade your connectivity solutions with this high-quality connector.