MS3456KT18-3SZ L/C

Heilind Number:EDA345-064-521-488
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-3SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-3SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-488

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 64 positions, it offers ample room for seamless connections. Crafted with precision, the contacts are made of robust Copper Alloy for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation guarantees a secure fit, making it ideal for professional use in industries like telecommunications, automotive, and consumer electronics. Trust in our connector to streamline your PCB assembly process and optimize performance.