MS3456KT18-4P L/C

Heilind Number:EDA345-064-521-502
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-4P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-4P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-502

Detailed Description

Enhance connectivity on your PCB with this 64-position Board-to-Board Card Edge Connector. Designed for efficiency and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The straight mount orientation ensures easy installation, while the operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.