345-064-521-503

Heilind Number:EDA345-064-521-503
Manufacturer:EDAC
Manufacturer Number:345-064-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-503

Detailed Description

Enhance your connectivity with this high-performance 64-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission. With a compact pitch of .1 inches and two rows for efficient PCB integration, it offers seamless connectivity. Designed for versatility, this connector can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB assembly with this straight mount Card Edge Connector, in a sleek green color, for a seamless and efficient electronic connection solution.