345-064-521-504

Heilind Number:EDA345-064-521-504
Manufacturer:EDAC
Manufacturer Number:345-064-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 64 positions for optimal signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. This connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for diverse environments. Whether for industrial applications or electronic devices, this connector is a dependable choice for efficient and secure board-to-board connections.