345-064-521-507

Heilind Number:EDA345-064-521-507
Manufacturer:EDAC
Manufacturer Number:345-064-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-507

Detailed Description

Enhance connectivity in your electronic projects with this dual-row board-to-board PCB connector. Featuring 64 positions and a .1-inch pitch, it offers precise and secure connections for your components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transfer. Designed for straight mount orientation, it's easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.