345-064-521-508

Heilind Number:EDA345-064-521-508
Manufacturer:EDAC
Manufacturer Number:345-064-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-508

Detailed Description

Enhance your PCB connections with our 64-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With two rows, a pitch of .1 inches, and a row spacing of .2 inches, it offers precise alignment for your setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, while the vivid green color adds a touch of vibrancy to your hardware. Upgrade your connectivity with this essential component, perfect for electronics enthusiasts and professionals alike.