345-064-521-588

Heilind Number:EDA345-064-521-588
Manufacturer:EDAC
Manufacturer Number:345-064-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-588

Detailed Description

Easily connect and power up your devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 64 positions across 2 rows, ensuring efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its straight mount orientation and green color make it easy to identify and install. Upgrade your setup with this essential connector for optimal performance.