MS3456KT18-6S L/C

Heilind Number:EDA345-064-521-603
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-6S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-6S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 64 positions arranged in a single row, ensuring seamless communication between your circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. The connector's straight mount orientation and .1-inch pitch facilitate easy and secure installation, while its compact design with a row spacing of .2 inches optimizes space utilization on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.