345-064-521-607

Heilind Number:EDA345-064-521-607
Manufacturer:EDAC
Manufacturer Number:345-064-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-607

Detailed Description

Enhance your connectivity with this versatile green board-to-board PCB connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance in any environment. Featuring 64 positions and a contact material of copper alloy, it offers high-speed data transmission with minimal signal loss. The straight mount orientation and 0.1-inch pitch make it easy to install on your PCB. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Upgrade your systems with this robust and efficient connector, a must-have for any electronics enthusiast.