345-064-521-678

Heilind Number:EDA345-064-521-678
Manufacturer:EDAC
Manufacturer Number:345-064-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-678

Detailed Description

Enhance your connectivity with this high-performance board to board PCB connector. Featuring a vibrant green color, it adds a touch of style to your electronic setup. Engineered for efficiency, this connector boasts a 3A amperage and is crafted with durable UL 94V-0 thermoplastic polyester housing. With 64 positions and a pitch of .1 inches, it offers seamless integration for your PCB boards. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connector game with this essential component.