345-064-521-807

Heilind Number:EDA345-064-521-807
Manufacturer:EDAC
Manufacturer Number:345-064-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-807

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector, designed for seamless integration and optimal performance. Featuring 64 positions with two rows for efficient signal transmission, this connector boasts a pitch of .1 inch and row spacing of .2 inch, ensuring precise alignment on your circuit board. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability even in the harshest operating conditions. With a straight mount orientation and an amperage rating of 3A, it provides secure and stable connectivity. Suitable for a wide range of applications, this connector is a must-have component for any electronics project. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and performance, making it an essential choice for all your connectivity needs. Elevate your PCB design with this top-of-the-line Board to Board Card Edge Connector.