MS3456KT18-9SW L/C

Heilind Number:EDA345-064-521-812
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-9SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-9SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-812

Detailed Description

Enhance your electronic connections with our advanced Board to Board PCB Connector. Designed for maximum performance, it features 64 positions with a dual-row configuration, ensuring seamless connectivity in your circuit setup. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing material for durability and safety. Its Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assemblies with this essential component.