345-064-521-858

Heilind Number:EDA345-064-521-858
Manufacturer:EDAC
Manufacturer Number:345-064-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-858

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration, this sturdy connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 64 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Choose this Straight mount orientation connector for a secure and stable connection, ideal for demanding applications in the electronics industry. Elevate your PCB design with our top-quality Card Edge Connector.