345-064-521-878

Heilind Number:EDA345-064-521-878
Manufacturer:EDAC
Manufacturer Number:345-064-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 64 positions spread across two rows, it allows for seamless data transfer with a pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation, installation is quick and easy. Operate with confidence in temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this essential component.