345-064-521-888

Heilind Number:EDA345-064-521-888
Manufacturer:EDAC
Manufacturer Number:345-064-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-888

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, allowing for efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer excellent conductivity. Its straight mount orientation and green color make it visually distinct, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your PCB assembly with this essential connector.