MS3456KT20-14P L/C

Heilind Number:EDA345-064-523-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT20-14P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT20-14P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row configuration of 64 positions ensure efficient and reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.