345-064-523-102

Heilind Number:EDA345-064-523-102
Manufacturer:EDAC
Manufacturer Number:345-064-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-102

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or commercial applications, this connector, with a straight mount orientation, provides a dependable solution for your PCB interconnection needs. Upgrade your systems with this essential component and experience seamless connectivity like never before.