345-064-523-103

Heilind Number:EDA345-064-523-103
Manufacturer:EDAC
Manufacturer Number:345-064-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, offering ample connectivity options. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Each contact is made of robust copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it ideal for various electronic devices. Upgrade your connectivity solutions with this essential component.