345-064-523-108

Heilind Number:EDA345-064-523-108
Manufacturer:EDAC
Manufacturer Number:345-064-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row configuration, this connector ensures seamless interboard communication with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance in diverse applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability even in harsh environments. Elevate your electronics assembly with this essential component.