345-064-523-188

Heilind Number:EDA345-064-523-188
Manufacturer:EDAC
Manufacturer Number:345-064-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with Copper Alloy contacts, it provides reliable conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation on your board. Elevate your connectivity solutions with this essential component.