345-064-523-201

Heilind Number:EDA345-064-523-201
Manufacturer:EDAC
Manufacturer Number:345-064-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-201

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board connector. Designed for seamless integration, its dual-row configuration offers 64 positions for optimal signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Elevate your electronic projects with this high-quality, green-colored connector.