345-064-523-202

Heilind Number:EDA345-064-523-202
Manufacturer:EDAC
Manufacturer Number:345-064-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Connector. Designed for optimal performance, its 64 positions, in two rows, ensure seamless data transmission. The durable UL 94V-0 thermoplastic polyester housing, paired with copper alloy contacts, guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector for efficient and secure board-to-board connections.