345-064-523-203

Heilind Number:EDA345-064-523-203
Manufacturer:EDAC
Manufacturer Number:345-064-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-203

Detailed Description

Enhance connectivity within your electronic devices with our Double-Row Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. The 64 positions, spaced with a precision of 0.1 inches, allow for efficient data transfer, while the copper alloy contacts guarantee reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both energy-efficient and versatile. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB connections with this high-quality component, part of our extensive range of connectors for seamless device integration.