345-064-523-204

Heilind Number:EDA345-064-523-204
Manufacturer:EDAC
Manufacturer Number:345-064-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for efficiency, it boasts a double-row configuration with 64 positions, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. Featuring copper alloy contacts and a pitch of .1 inch, this connector guarantees a reliable and stable connection. With a straight mount orientation and a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component, perfect for professionals and hobbyists alike.