345-064-523-212

Heilind Number:EDA345-064-523-212
Manufacturer:EDAC
Manufacturer Number:345-064-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-212

Detailed Description

Enhance your circuit board connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 64 positions, offering ample space for intricate PCB layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range of -40 to 105 °C, it is ideal for industrial applications. Elevate your PCB design with this green-colored connector, a crucial component in the realm of electronic connectivity.