345-064-523-404

Heilind Number:EDA345-064-523-404
Manufacturer:EDAC
Manufacturer Number:345-064-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 64 positions with a single row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The contact material, Copper Alloy, offers excellent conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector to deliver seamless and secure connections in your electronic projects.