345-064-523-478

Heilind Number:EDA345-064-523-478
Manufacturer:EDAC
Manufacturer Number:345-064-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-478

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector in a sleek Green hue. Designed for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while Copper Alloy contacts guarantee efficient power transmission. With a straight mount orientation and a pitch of .1 inches, this connector offers seamless integration into your setup. Featuring 64 positions in a single row configuration, it provides ample connectivity options for your devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.