345-064-523-503

Heilind Number:EDA345-064-523-503
Manufacturer:EDAC
Manufacturer Number:345-064-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features a high-performance 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers optimal signal transmission and stability. The straight mount orientation and 64 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Elevate your connectivity solutions with this essential component.