345-064-523-504

Heilind Number:EDA345-064-523-504
Manufacturer:EDAC
Manufacturer Number:345-064-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions across 2 rows, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use in various environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient signal transmission. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your connectivity solutions with this essential component.