345-064-523-508

Heilind Number:EDA345-064-523-508
Manufacturer:EDAC
Manufacturer Number:345-064-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-508

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Featuring a vibrant Green hue, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a total of 64 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise integration. Designed for straight mount orientation, it facilitates seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your setup with this high-quality connector, a must-have in any electronic toolkit.