345-064-523-512

Heilind Number:EDA345-064-523-512
Manufacturer:EDAC
Manufacturer Number:345-064-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-512

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board PCB Connector. Designed for optimal performance, this connector features 64 positions across two rows, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, Copper Alloy, further enhances conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your electronic projects with this high-quality connector, a must-have for any PCB assembly.