345-064-523-602

Heilind Number:EDA345-064-523-602
Manufacturer:EDAC
Manufacturer Number:345-064-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 64 positions in a single row with a pitch of .1 inches, maximizing efficiency and space utilization on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the copper alloy contact material guarantees secure and stable connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact form factor make it easy to incorporate into your design. Trust in this connector for exceptional performance and durability in your electronic projects.