345-064-523-603

Heilind Number:EDA345-064-523-603
Manufacturer:EDAC
Manufacturer Number:345-064-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for space-saving installation on your PCB. Trust in its straight mount orientation for secure connections, making it ideal for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.