345-064-523-607

Heilind Number:EDA345-064-523-607
Manufacturer:EDAC
Manufacturer Number:345-064-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring 64 positions in a single row and a pitch of .1 inches, it ensures precise and efficient signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering reliable performance in a wide temperature range from -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a compact design, it is ideal for space-saving applications. Trust in this green connector for seamless and secure board connections.