345-064-523-612

Heilind Number:EDA345-064-523-612
Manufacturer:EDAC
Manufacturer Number:345-064-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, meticulously engineered for seamless integration. Designed for optimal signal transmission, it features 64 positions with a single row layout, ensuring streamlined connection for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment, while the straight mount orientation facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an indispensable component for your electronic projects. Elevate your connectivity solutions with this essential connector, where performance meets precision seamlessly.