345-064-523-658

Heilind Number:EDA345-064-523-658
Manufacturer:EDAC
Manufacturer Number:345-064-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-658

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 64 positions in a single row, this connector ensures reliable data transfer and power delivery. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, provides excellent conductivity for uninterrupted performance. Its straight mount orientation allows for easy installation on PCBs. Upgrade your electronic devices with this high-quality connector for optimal functionality.