345-064-523-802

Heilind Number:EDA345-064-523-802
Manufacturer:EDAC
Manufacturer Number:345-064-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for optimal power transmission, it boasts a robust 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 64 copper alloy contacts, this connector ensures reliable and efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees resilient performance in any environment. Elevate your electronic projects with this essential component.