345-064-523-803

Heilind Number:EDA345-064-523-803
Manufacturer:EDAC
Manufacturer Number:345-064-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless inter-board communication. Boasting 64 positions, it accommodates multiple connections with ease. The straight mount orientation facilitates convenient assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency to optimize your connectivity solutions.