345-064-523-804

Heilind Number:EDA345-064-523-804
Manufacturer:EDAC
Manufacturer Number:345-064-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 64 positions each, it offers ample connectivity options for your circuitry. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and easy installation. Its straight mount orientation enhances versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 64 positions each, it offers ample connectivity options for your circuitry. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment and easy installation. Its straight mount orientation enhances versatility in your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry.