345-064-523-807

Heilind Number:EDA345-064-523-807
Manufacturer:EDAC
Manufacturer Number:345-064-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless and reliable data transfer. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power delivery at 3A. With 64 positions, it offers ample connectivity options for your projects. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your system with this essential component for enhanced functionality and connectivity.