345-064-523-808

Heilind Number:EDA345-064-523-808
Manufacturer:EDAC
Manufacturer Number:345-064-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-808

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows and a total of 64 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for seamless integration, it has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging applications. Upgrade your electronic projects with this essential component, a must-have in any PCB assembly toolkit.