345-064-523-858

Heilind Number:EDA345-064-523-858
Manufacturer:EDAC
Manufacturer Number:345-064-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-523-858

Detailed Description

Enhance connectivity in your electronic systems with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of personality to your setup while ensuring reliable performance. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. This connector boasts 64 positions spread across two rows, allowing for seamless data transfer. Crafted with copper alloy contacts and a .1-inch pitch, it ensures stable and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Whether for personal projects or professional use, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.