345-064-524-102

Heilind Number:EDA345-064-524-102
Manufacturer:EDAC
Manufacturer Number:345-064-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-102

Detailed Description

Enhance connectivity in your electronic setups with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees secure and efficient signal transmission. The connector's single row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers precise and seamless integration on your PCB. Boasting 64 positions, it provides ample connectivity options for your devices. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.