345-064-524-103

Heilind Number:EDA345-064-524-103
Manufacturer:EDAC
Manufacturer Number:345-064-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-103

Detailed Description

Efficiently connect circuit boards with our 64-position Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. This straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a low amperage rating of 3 A and copper alloy contacts, it guarantees secure and stable electrical connections. The compact .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly, while the wide operating temperature range of -40 to 105°C further enhances its versatility. Perfect for applications requiring high-density connections, this green connector is a dependable solution for your connectivity needs.