345-064-524-104

Heilind Number:EDA345-064-524-104
Manufacturer:EDAC
Manufacturer Number:345-064-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-104

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a straight mount orientation, it ensures seamless installation. The connector boasts 64 positions, offering ample room for your connections. Crafted with precision, it guarantees reliable performance with its copper alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Designed with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Elevate your connectivity with this essential component.