345-064-524-107

Heilind Number:EDA345-064-524-107
Manufacturer:EDAC
Manufacturer Number:345-064-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any application. With a straight mount orientation and a row spacing of .2 inches, installation is convenient and efficient. The contact material, Copper Alloy, offers excellent conductivity for optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics with this essential component, perfect for industrial, commercial, and consumer devices.