345-064-524-112

Heilind Number:EDA345-064-524-112
Manufacturer:EDAC
Manufacturer Number:345-064-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-112

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly. With an amperage of 3A, it ensures efficient power delivery. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability. Its single-row design with 64 positions offers ample connectivity options. Crafted with Copper Alloy contacts and a .1-inch pitch, it ensures secure and stable data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your PCB setups with this essential connector.