345-064-524-178

Heilind Number:EDA345-064-524-178
Manufacturer:EDAC
Manufacturer Number:345-064-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-524-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-524-178

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Crafted with precision, it features 64 positions for seamless data transfer, while the copper alloy contact material ensures reliable conductivity. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees durability even in harsh environments. With a straight mount orientation and a pitch of .1 inch, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.